
TR1-2410FA2-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA2-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA2-RCT-ND - Cut Tape (CT) 283-TR1-2410FA2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA2-R |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.027 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 5 | $5.77200 | $28.86 |
| 10 | $5.31900 | $53.19 |
| 50 | $4.41660 | $220.83 |
| 100 | $4.07460 | $407.46 |
| 250 | $3.66252 | $915.63 |
| 500 | $3.37788 | $1,688.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41184 | $3,411.84 |
| 2,000 | $3.14407 | $6,288.14 |
| 3,000 | $2.99657 | $8,989.71 |
| 5,000 | $2.81971 | $14,098.55 |
| 7,000 | $2.70841 | $18,958.87 |
| 10,000 | $2.59474 | $25,947.40 |
| 25,000 | $2.47673 | $61,918.25 |

