1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216LV1-R

DigiKey Part Number
283-5283-2-ND - Tape & Reel (TR)
283-5283-1-ND - Cut Tape (CT)
283-5283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/3216LV1-R
Description
FUSE BRD MNT 1A 125VAC/VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.02
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.52 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
5$10.11200$50.56
10$9.33100$93.31
50$7.74300$387.15
100$7.14450$714.45
250$6.42100$1,605.25
500$5.92064$2,960.32
1,000$5.45710$5,457.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.79048$14,371.44
6,000$4.40877$26,452.62
9,000$4.19826$37,784.34
15,000$4.15361$62,304.15
Manufacturers Standard Package