
TR-1350HV6-R | |
---|---|
DigiKey Part Number | 283-TR-1350HV6-RTR-ND - Tape & Reel (TR) 283-TR-1350HV6-RCT-ND - Cut Tape (CT) 283-TR-1350HV6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV6-R |
Description | FUSE BRD MT 6A 350VAC 400VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 350 V 400 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 15.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 16.3 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.88000 | $35.88 |
5 | $29.79000 | $148.95 |
10 | $27.49000 | $274.90 |
50 | $22.80200 | $1,140.10 |
100 | $21.03170 | $2,103.17 |
250 | $18.89056 | $4,722.64 |
500 | $17.58796 | $8,793.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.59732 | $17,597.32 |
2,000 | $16.19673 | $32,393.46 |
3,000 | $15.42434 | $46,273.02 |
5,000 | $15.08771 | $75,438.55 |