3.15 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.15 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage Surface Mount Fuses - 1145HV & 1350HV Families
Eaton Surface Mount Circuit Protection Devices

TR-1350HV3-15-R

DigiKey Part Number
283-TR-1350HV3-15-RTR-ND - Tape & Reel (TR)
283-TR-1350HV3-15-RCT-ND - Cut Tape (CT)
283-TR-1350HV3-15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1350HV3-15-R
Description
FUSE BRD 3.15A 350VAC 600VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.4
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.039 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.78000$34.78
5$28.85800$144.29
10$26.62900$266.29
50$22.08780$1,104.39
100$20.37370$2,037.37
250$18.29976$4,574.94
500$16.98150$8,490.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.30965$16,309.65
2,000$15.01254$30,025.08
3,000$14.29733$42,891.99
5,000$13.87378$69,368.90
Manufacturers Standard Package