



TR-1350HV1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV1-25-RTR-ND - Tape & Reel (TR) 283-TR-1350HV1-25-RCT-ND - Cut Tape (CT) 283-TR-1350HV1-25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV1-25-R |
Description | FUSE BRD MNT 1.25A 350VAC 600VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.95 |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.192 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ACJ-1250-TE | Bel Fuse Inc. | 443 | 5923-0ACJ-1250-TECT-ND | $28.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.50000 | $36.50 |
| 5 | $30.30400 | $151.52 |
| 10 | $27.96100 | $279.61 |
| 50 | $23.19280 | $1,159.64 |
| 100 | $21.39230 | $2,139.23 |
| 250 | $19.21496 | $4,803.74 |
| 500 | $17.70746 | $8,853.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.72851 | $17,728.51 |
| 2,000 | $16.31742 | $32,634.84 |
| 3,000 | $15.53916 | $46,617.48 |
| 5,000 | $15.20978 | $76,048.90 |

