


TR-1245UMFF2-5-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFF2-5-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFF2-5-RCT-ND - Cut Tape (CT) 283-TR-1245UMFF2-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFF2-5-R |
Description | FUSE BRD MT 2.5A 350VAC 250VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 5 | $10.49000 | $52.45 |
| 10 | $9.68500 | $96.85 |
| 50 | $8.03560 | $401.78 |
| 100 | $7.41410 | $741.41 |
| 250 | $6.66368 | $1,665.92 |
| 500 | $6.14426 | $3,072.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.12543 | $6,125.43 |
| 2,000 | $5.64258 | $11,285.16 |
| 3,000 | $5.37645 | $16,129.35 |
| 5,000 | $5.05727 | $25,286.35 |
| 7,000 | $4.85640 | $33,994.80 |
| 10,000 | $4.71709 | $47,170.90 |

