1145hva
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1145hva
High Voltage 1145HVA Automotive Surface Mount Fuses
Eaton Surface Mount Circuit Protection Devices

TR-1145HVA5-R

DigiKey Part Number
283-TR-1145HVA5-RTR-ND - Tape & Reel (TR)
283-TR-1145HVA5-RCT-ND - Cut Tape (CT)
283-TR-1145HVA5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1145HVA5-R
Description
FUSE BRD MT 5A 350VAC 450VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
11.5
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.0175 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.38000$30.38
5$25.17400$125.87
10$23.22200$232.22
50$19.26620$963.31
100$17.77120$1,777.12
250$15.96416$3,991.04
500$14.71306$7,356.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.51122$18,511.22
2,000$17.03728$34,074.56
3,000$16.22434$48,673.02
5,000$15.94950$79,747.50
Manufacturers Standard Package