



TR-1145HVA4-R | |
---|---|
DigiKey Part Number | 283-TR-1145HVA4-RTR-ND - Tape & Reel (TR) 283-TR-1145HVA4-RCT-ND - Cut Tape (CT) 283-TR-1145HVA4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HVA4-R |
Description | FUSE BRD MT 4A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 450 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.0245 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.54000 | $37.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $15.94950 | $127,596.00 |