



TR-1145HV1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV1-25-RTR-ND - Tape & Reel (TR) 283-TR-1145HV1-25-RCT-ND - Cut Tape (CT) 283-TR-1145HV1-25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV1-25-R |
Description | FUSE BRD MNT 1.25A 350VAC 500VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.95 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1145HVA1-25-R | WEC | 5,000 | 2266-TR-1145HVA1-25-RTR-ND | $18.00900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 5 | $22.21400 | $111.07 |
| 10 | $20.50400 | $205.04 |
| 50 | $17.01020 | $850.51 |
| 100 | $15.69070 | $1,569.07 |
| 250 | $14.09624 | $3,524.06 |
| 500 | $12.99260 | $6,496.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.30965 | $16,309.65 |
| 2,000 | $15.01254 | $30,025.08 |
| 3,000 | $14.29733 | $42,891.99 |
| 5,000 | $13.87378 | $69,368.90 |

