



TR-0603HV1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-0603HV1-25-RTR-ND - Tape & Reel (TR) 283-TR-0603HV1-25-RCT-ND - Cut Tape (CT) 283-TR-0603HV1-25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-0603HV1-25-R |
Description | FUSE BOARD MNT 1.25A 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.008 | |
Approval Agency | CQC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.132 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 5 | $2.27000 | $11.35 |
| 10 | $2.09600 | $20.96 |
| 50 | $1.73800 | $86.90 |
| 100 | $1.60320 | $160.32 |
| 250 | $1.44140 | $360.35 |
| 500 | $1.32990 | $664.95 |
| 1,000 | $1.22657 | $1,226.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12436 | $5,621.80 |
| 10,000 | $1.03544 | $10,354.40 |
| 15,000 | $0.98643 | $14,796.45 |
| 25,000 | $0.92764 | $23,191.00 |
| 35,000 | $0.89923 | $31,473.05 |

