23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321080B100

DigiKey Part Number
283-STS321080B100TR-ND - Tape & Reel (TR)
283-STS321080B100CT-ND - Cut Tape (CT)
283-STS321080B100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321080B100
Description
TVS DIODE 8VWM 23VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.95200$29.52
100$1.87610$187.61
500$1.41180$705.90
1,000$1.26184$1,261.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04112$3,123.36
6,000$0.94753$5,685.18
9,000$0.89982$8,098.38
15,000$0.84622$12,693.30
21,000$0.81446$17,103.66
30,000$0.78360$23,508.00
Manufacturers Standard Package