
STS321050B100AH | |
|---|---|
DigiKey Part Number | 283-STS321050B100AHTR-ND - Tape & Reel (TR) 283-STS321050B100AHCT-ND - Cut Tape (CT) 283-STS321050B100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321050B100AH |
Description | TVS DIODE 5VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86630 | $186.63 |
| 500 | $1.40406 | $702.03 |
| 1,000 | $1.25477 | $1,254.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03511 | $3,105.33 |
| 6,000 | $0.94198 | $5,651.88 |
| 9,000 | $0.89451 | $8,050.59 |
| 15,000 | $0.84114 | $12,617.10 |
| 21,000 | $0.80954 | $17,000.34 |
| 30,000 | $0.77882 | $23,364.60 |



