STS321033B401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS321033B401
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321120B301

DigiKey Part Number
283-STS321120B301TR-ND - Tape & Reel (TR)
283-STS321120B301CT-ND - Cut Tape (CT)
283-STS321120B301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321120B301
Description
TVS DIODE 12VWM 33VC SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.49400$14.94
100$0.77180$77.18
500$0.71846$359.23
1,000$0.66788$667.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55835$1,675.05
6,000$0.55014$3,300.84
9,000$0.49266$4,433.94
15,000$0.46975$7,046.25
21,000$0.43941$9,227.61
Manufacturers Standard Package