



STN254033UL33 | |
|---|---|
DigiKey Part Number | 283-STN254033UL33TR-ND - Tape & Reel (TR) 283-STN254033UL33CT-ND - Cut Tape (CT) 283-STN254033UL33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN254033UL33 |
Description | TVS DIODE 3.3VWM 11V DFN251010L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.33pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.71900 | $47.19 |
| 100 | $3.05920 | $305.92 |
| 500 | $2.34296 | $1,171.48 |
| 1,000 | $2.11202 | $2,112.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.94792 | $5,843.76 |
| 6,000 | $1.79252 | $10,755.12 |
| 9,000 | $1.71335 | $15,420.15 |
| 15,000 | $1.62439 | $24,365.85 |
| 21,000 | $1.57172 | $33,006.12 |
| 30,000 | $1.52053 | $45,615.90 |



