DFN2x2-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2x2-3L
High Power TVS Diodes

STN202150U952

DigiKey Part Number
283-STN202150U952TR-ND - Tape & Reel (TR)
283-STN202150U952CT-ND - Cut Tape (CT)
283-STN202150U952DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN202150U952
Description
TVS DIODE 15VWM 35VC 3DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STN202150U952 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
150A (8/20µs)
Power - Peak Pulse
4500W (4.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
950pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.57000$25.70
100$1.65780$165.78
500$1.60130$800.65
1,000$1.10134$1,101.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.60131$4,803.93
6,000$0.73491$4,409.46
9,000$0.67048$6,034.32
Manufacturers Standard Package