



STN161120U372 | |
---|---|
DigiKey Part Number | 283-STN161120U372TR-ND - Tape & Reel (TR) 283-STN161120U372CT-ND - Cut Tape (CT) 283-STN161120U372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN161120U372 |
Description | TVS DIODE 12VWM 28VC DFN1610-2L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 70A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 370pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.23300 | $22.33 |
100 | $1.49440 | $149.44 |
500 | $1.17418 | $587.09 |
1,000 | $1.04280 | $1,042.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80468 | $2,414.04 |
6,000 | $0.78890 | $4,733.40 |
9,000 | $0.75880 | $6,829.20 |
15,000 | $0.69276 | $10,391.40 |