DFN0603-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN0603-2L
DFN0603-2L_View2
High Power TVS Diodes

STN061050B101

DigiKey Part Number
283-STN061050B101TR-ND - Tape & Reel (TR)
283-STN061050B101CT-ND - Cut Tape (CT)
283-STN061050B101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN061050B101
Description
TVS DIODE 5VWM 15VC DFN0603-2L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.73300$27.33
100$1.33930$133.93
500$1.11330$556.65
1,000$0.77447$774.47
2,000$0.72203$1,444.06
5,000$0.60505$3,025.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52685$5,268.50
20,000$0.47746$9,549.20
30,000$0.47460$14,238.00
50,000$0.46791$23,395.50
70,000$0.43188$30,231.60
100,000$0.41644$41,644.00
Manufacturers Standard Package