


SS-5F-5A-AP | |
---|---|
DigiKey Part Number | 283-SS-5F-5A-APCT-ND - Cut Tape (CT) 283-SS-5F-5A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5F-5A-AP |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 53.6831 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.016 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.76000 | $19.76 |
5 | $16.39800 | $81.99 |
10 | $15.12200 | $151.22 |
50 | $12.54880 | $627.44 |
100 | $11.57670 | $1,157.67 |
250 | $10.40164 | $2,600.41 |
500 | $9.58880 | $4,794.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.27697 | $9,276.97 |
2,000 | $8.54309 | $17,086.18 |
3,000 | $8.13857 | $24,415.71 |
5,000 | $7.65326 | $38,266.30 |
7,000 | $7.44996 | $52,149.72 |