SS-5 Series; ending BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-5 Series; ending BK
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5-5A-BK

DigiKey Part Number
283-SS-5-5A-BK-ND
Manufacturer
Manufacturer Product Number
SS-5-5A-BK
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
SS-5-5A-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
120.0
Approval Agency
CQC, cULus, EK-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance
0.00735 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.65000$21.65
5$17.97800$89.89
10$16.57900$165.79
50$13.75740$687.87
200$11.70510$2,341.02
400$10.79153$4,316.61
600$10.28848$6,173.09
1,000$9.68552$9,685.52
5,000$7.98960$39,948.00
Manufacturers Standard Package