


SS-5-4A-AP | |
|---|---|
DigiKey Part Number | 283-3216-1-ND - Cut Tape (CT) 283-3216-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-4A-AP |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-4A-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 87.0 |
Part Status Active | Approval Agency CQC, cULus, EK-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.01275 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 5 | $13.64800 | $68.24 |
| 10 | $12.58700 | $125.87 |
| 50 | $10.44620 | $522.31 |
| 100 | $9.63720 | $963.72 |
| 250 | $8.65988 | $2,164.97 |
| 500 | $7.98390 | $3,991.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.35758 | $7,357.58 |
| 2,000 | $6.77666 | $13,553.32 |
| 3,000 | $6.45651 | $19,369.53 |
| 5,000 | $6.07248 | $30,362.40 |
| 7,000 | $5.83075 | $40,815.25 |
| 10,000 | $5.77200 | $57,720.00 |


