1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5-1.6A-AP

DigiKey Part Number
283-5269-1-ND - Cut Tape (CT)
283-5269-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS-5-1.6A-AP
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
SS-5-1.6A-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
23.0
Part Status
Active
Approval Agency
CQC, cULus, EK-MARK, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
Current Rating (Amps)
DC Cold Resistance
0.041 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.41000$12.41
5$10.31000$51.55
10$9.52000$95.20
50$7.89760$394.88
100$7.28590$728.59
250$6.54828$1,637.07
500$6.03804$3,019.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$7.95405$7,954.05
2,000$7.32565$14,651.30
3,000$6.97929$20,937.87
5,000$6.56382$32,819.10
7,000$6.30227$44,115.89
10,000$6.28945$62,894.50
Manufacturers Standard Package