SR-5F Series; BK ending
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR-5F Series; BK ending
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5F-3.15A-BK

DigiKey Part Number
283-5163-ND
Manufacturer
Manufacturer Product Number
SR-5F-3.15A-BK
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5F-3.15A-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
23.2
Approval Agency
cULus, PSE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.12000$24.12
5$20.00400$100.02
10$18.45600$184.56
50$15.31160$765.58
200$13.02630$2,605.26
400$12.00905$4,803.62
600$11.44878$6,869.27
1,000$10.77733$10,777.33
5,000$8.88834$44,441.70
Manufacturers Standard Package