


SR-5-800MA-AP | |
---|---|
DigiKey Part Number | 283-2568-1-ND - Cut Tape (CT) 283-2568-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-800MA-AP |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-800MA-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.5 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.112 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
5 | $10.03400 | $50.17 |
10 | $9.26200 | $92.62 |
50 | $7.68220 | $384.11 |
100 | $7.08770 | $708.77 |
250 | $6.36944 | $1,592.36 |
500 | $5.87300 | $2,936.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.23855 | $6,238.55 |
2,000 | $5.74668 | $11,493.36 |
3,000 | $5.47561 | $16,426.83 |
5,000 | $5.15050 | $25,752.50 |
7,000 | $4.94583 | $34,620.81 |
10,000 | $4.81370 | $48,137.00 |