


SR-5-6.3A-BK | |
|---|---|
DigiKey Part Number | 283-SR-5-6.3A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-6.3A-BK |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-6.3A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 200.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 5 | $18.15400 | $90.77 |
| 10 | $16.75500 | $167.55 |
| 50 | $13.90100 | $695.05 |
| 200 | $11.82745 | $2,365.49 |
| 400 | $10.90398 | $4,361.59 |
| 600 | $10.39568 | $6,237.41 |
| 1,000 | $9.78646 | $9,786.46 |
| 5,000 | $8.07267 | $40,363.35 |

