


SR-5-5A-BK | |
|---|---|
DigiKey Part Number | 283-2588-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-5A-BK |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-5A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 95.4 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.58000 | $23.58 |
| 5 | $19.54800 | $97.74 |
| 10 | $18.03800 | $180.38 |
| 50 | $14.96600 | $748.30 |
| 200 | $12.73175 | $2,546.35 |
| 400 | $11.73743 | $4,694.97 |
| 600 | $11.18993 | $6,713.96 |
| 1,000 | $10.53377 | $10,533.77 |
| 5,000 | $8.68768 | $43,438.40 |


