


SR-5-4A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-4A-APCT-ND - Cut Tape (CT) 283-SR-5-4A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-4A-AP |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-4A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 80.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 5 | $5.11400 | $25.57 |
| 10 | $4.72700 | $47.27 |
| 50 | $3.92000 | $196.00 |
| 100 | $3.61660 | $361.66 |
| 250 | $3.25112 | $812.78 |
| 500 | $2.99854 | $1,499.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91929 | $2,919.29 |
| 2,000 | $2.69045 | $5,380.90 |
| 3,000 | $2.56437 | $7,693.11 |
| 5,000 | $2.41326 | $12,066.30 |
| 7,000 | $2.31815 | $16,227.05 |
| 10,000 | $2.22101 | $22,210.10 |


