


SR-5-315MA-AP | |
|---|---|
DigiKey Part Number | 283-3212-1-ND - Cut Tape (CT) 283-3212-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-315MA-AP |
Description | FUSE BRD MNT 315MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-315MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.2772 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 5 | $9.53600 | $47.68 |
| 10 | $8.79700 | $87.97 |
| 50 | $7.29900 | $364.95 |
| 100 | $6.73420 | $673.42 |
| 250 | $6.05268 | $1,513.17 |
| 500 | $5.58124 | $2,790.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.70447 | $6,704.47 |
| 2,000 | $6.17554 | $12,351.08 |
| 3,000 | $5.88405 | $17,652.15 |
| 5,000 | $5.53442 | $27,672.10 |
| 7,000 | $5.31433 | $37,200.31 |
| 10,000 | $5.21038 | $52,103.80 |

