250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-250MA-BK

DigiKey Part Number
283-SR-5-250MA-BK-ND
Manufacturer
Manufacturer Product Number
SR-5-250MA-BK
Description
FUSE BRD MNT 250MA 250VAC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-250MA-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.24778
Approval Agency
CCC, cULus, KC-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.66 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.96000$14.96
5$12.41400$62.07
10$11.46100$114.61
50$9.50740$475.37
200$8.08995$1,617.99
400$7.45978$2,983.91
600$7.11297$4,267.78
1,000$6.69723$6,697.23
5,000$5.52850$27,642.50
Manufacturers Standard Package