


SR-5-2.5A-AP | |
|---|---|
DigiKey Part Number | 283-2573-1-ND - Cut Tape (CT) 283-2573-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-2.5A-AP |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-2.5A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 45.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 5 | $10.42600 | $52.13 |
| 10 | $9.62700 | $96.27 |
| 50 | $7.98560 | $399.28 |
| 100 | $7.36710 | $736.71 |
| 250 | $6.62112 | $1,655.28 |
| 500 | $6.10484 | $3,052.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.19867 | $6,198.67 |
| 2,000 | $5.70993 | $11,419.86 |
| 3,000 | $5.44060 | $16,321.80 |
| 5,000 | $5.11757 | $25,587.85 |
| 7,000 | $4.91420 | $34,399.40 |
| 10,000 | $4.78292 | $47,829.20 |


