SR-5 Series; BK ending
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR-5 Series; BK ending
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-1A-BK

DigiKey Part Number
283-SR-5-1A-BK-ND
Manufacturer
Manufacturer Product Number
SR-5-1A-BK
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-1A-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
7.5
Approval Agency
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.085 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.66000$23.66
5$19.61400$98.07
10$18.09600$180.96
50$15.01320$750.66
200$12.77255$2,554.51
400$11.77518$4,710.07
600$11.22582$6,735.49
1,000$10.56754$10,567.54
5,000$8.71546$43,577.30
Manufacturers Standard Package

Other Suppliers on DigiKey

128,886In Stock
Ships from WEC