


SR-5-160MA-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-160MA-APCT-ND - Cut Tape (CT) 283-SR-5-160MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-160MA-AP |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-160MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.039097 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 1.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 5 | $12.61200 | $63.06 |
| 10 | $11.64200 | $116.42 |
| 50 | $9.65860 | $482.93 |
| 100 | $8.91130 | $891.13 |
| 250 | $8.00840 | $2,002.10 |
| 500 | $7.38356 | $3,691.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.80461 | $6,804.61 |
| 2,000 | $6.26775 | $12,535.50 |
| 3,000 | $5.97191 | $17,915.73 |
| 5,000 | $5.61696 | $28,084.80 |
| 7,000 | $5.39355 | $37,754.85 |
| 10,000 | $5.29619 | $52,961.90 |

