


SR-5-100MA-AP | |
---|---|
DigiKey Part Number | 283-3210-1-ND - Cut Tape (CT) 283-3210-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-100MA-AP |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-100MA-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.015155 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 2.37 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
5 | $11.50800 | $57.54 |
10 | $10.61900 | $106.19 |
50 | $8.80820 | $440.41 |
100 | $8.12660 | $812.66 |
250 | $7.30344 | $1,825.86 |
500 | $6.73378 | $3,366.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.18837 | $8,188.37 |
2,000 | $7.54134 | $15,082.68 |
3,000 | $7.18467 | $21,554.01 |
5,000 | $6.75681 | $33,784.05 |
7,000 | $6.49299 | $45,450.93 |