SR-5 Series; AP ending
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR-5 Series; AP ending
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-2A-AP

DigiKey Part Number
283-2572-1-ND - Cut Tape (CT)
283-2572-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5-2A-AP
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-2A-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
30.0
Approval Agency
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.91000$5.91
5$4.87800$24.39
10$4.49100$44.91
50$3.72780$186.39
100$3.43960$343.96
250$3.09228$773.07
500$2.85200$1,426.00
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.76111$2,761.11
2,000$2.54480$5,089.60
3,000$2.42558$7,276.74
5,000$2.28271$11,413.55
7,000$2.19281$15,349.67
10,000$2.10097$21,009.70
25,000$1.96243$49,060.75
Manufacturers Standard Package