


SR-5-1.25A-BK | |
|---|---|
DigiKey Part Number | 283-SR-5-1.25A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-1.25A-BK |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1.25A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 13.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 5 | $19.76400 | $98.82 |
| 10 | $18.23500 | $182.35 |
| 50 | $15.12920 | $756.46 |
| 200 | $12.87115 | $2,574.23 |
| 400 | $11.86610 | $4,746.44 |
| 600 | $11.31252 | $6,787.51 |
| 1,000 | $10.64914 | $10,649.14 |
| 5,000 | $8.78277 | $43,913.85 |


