13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF8-0A

DigiKey Part Number
283-SMF8-0ATR-ND - Tape & Reel (TR)
283-SMF8-0ACT-ND - Cut Tape (CT)
283-SMF8-0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF8-0A
Description
TVS DIODE 8VWM 13.6VC SOD123FL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,425
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.19500$21.95
100$1.38290$138.29
500$1.03098$515.49
1,000$0.91711$917.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77214$2,316.42
6,000$0.69905$4,194.30
9,000$0.66179$5,956.11
Manufacturers Standard Package