


SMF78ALH | |
---|---|
DigiKey Part Number | 283-SMF78ALHTR-ND - Tape & Reel (TR) 283-SMF78ALHCT-ND - Cut Tape (CT) 283-SMF78ALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF78ALH |
Description | TVS DIODE 78VWM 126VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.73300 | $27.33 |
100 | $1.73280 | $173.28 |
500 | $1.30164 | $650.82 |
1,000 | $1.16228 | $1,162.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
300,000 | $0.69355 | $208,065.00 |