



SMF30ALH | |
---|---|
DigiKey Part Number | 283-SMF30ALHTR-ND - Tape & Reel (TR) 283-SMF30ALHCT-ND - Cut Tape (CT) 283-SMF30ALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30ALH |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.60100 | $26.01 |
100 | $1.65050 | $165.05 |
500 | $1.23726 | $618.63 |
1,000 | $1.10391 | $1,103.91 |
2,000 | $0.99146 | $1,982.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
300,000 | $0.61946 | $185,838.00 |