



SMF26A | |
|---|---|
DigiKey Part Number | 283-SMF26ATR-ND - Tape & Reel (TR) 283-SMF26ACT-ND - Cut Tape (CT) 283-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26900 | $22.69 |
| 100 | $1.43050 | $143.05 |
| 500 | $1.06682 | $533.41 |
| 1,000 | $0.94909 | $949.09 |
| 2,000 | $0.84990 | $1,699.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.70357 | $4,221.42 |
| 12,000 | $0.64172 | $7,700.64 |
| 18,000 | $0.61020 | $10,983.60 |
| 30,000 | $0.57478 | $17,243.40 |
| 42,000 | $0.55379 | $23,259.18 |
| 60,000 | $0.53340 | $32,004.00 |



