


SMDJ6-0CA | |
---|---|
DigiKey Part Number | 283-SMDJ6-0CATR-ND - Tape & Reel (TR) 283-SMDJ6-0CACT-ND - Cut Tape (CT) 283-SMDJ6-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6-0CA |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.52828 | $7,584.84 |
6,000 | $2.33717 | $14,023.02 |