


SMAJ24CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ24CAHTR-ND - Tape & Reel (TR) 283-SMAJ24CAHCT-ND - Cut Tape (CT) 283-SMAJ24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CAH |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 100 | $1.45680 | $145.68 |
| 500 | $1.08786 | $543.93 |
| 1,000 | $0.96849 | $968.49 |
| 2,000 | $0.86799 | $1,735.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72568 | $7,256.80 |
| 20,000 | $0.66670 | $13,334.00 |
| 30,000 | $0.63665 | $19,099.50 |
| 50,000 | $0.60288 | $30,144.00 |
| 70,000 | $0.58289 | $40,802.30 |
| 100,000 | $0.56346 | $56,346.00 |

