


SMDJ33CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ33CAHTR-ND - Tape & Reel (TR) 283-SMDJ33CAHCT-ND - Cut Tape (CT) 283-SMDJ33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33CAH |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ33CA-Q | Bourns Inc. | 5,771 | 118-SMLJ33CA-QCT-ND | $17.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.35012 | $10,050.36 |

