


SMDJ150CA | |
|---|---|
DigiKey Part Number | 283-SMDJ150CATR-ND - Tape & Reel (TR) 283-SMDJ150CACT-ND - Cut Tape (CT) 283-SMDJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ150CA |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $7.89300 | $78.93 |
| 100 | $5.23630 | $523.63 |
| 500 | $4.09464 | $2,047.32 |
| 1,000 | $3.72730 | $3,727.30 |
| 2,000 | $3.41817 | $6,836.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.54067 | $10,622.01 |
| 6,000 | $3.29175 | $19,750.50 |
| 9,000 | $3.16498 | $28,484.82 |
| 15,000 | $3.03168 | $45,475.20 |

