


P6SMB56CA | |
---|---|
DigiKey Part Number | 283-P6SMB56CATR-ND - Tape & Reel (TR) 283-P6SMB56CACT-ND - Cut Tape (CT) 283-P6SMB56CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA |
Description | TVS DIODE 47.8VWM 77VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78938 | $2,368.14 |
6,000 | $0.71495 | $4,289.70 |
9,000 | $0.67699 | $6,092.91 |