14.4V Clamp 11A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 11A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ8-5CA

DigiKey Part Number
283-SMCJ8-5CATR-ND - Tape & Reel (TR)
283-SMCJ8-5CACT-ND - Cut Tape (CT)
283-SMCJ8-5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8-5CA
Description
TVS DIODE 8.5VWM 14.4VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14.4V Clamp 11A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.14400$41.44
100$2.67120$267.12
500$2.03728$1,018.64
1,000$1.83290$1,832.90
2,000$1.66083$3,321.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000$1.53125$312,375.00