


SMCJ5-0A | |
|---|---|
DigiKey Part Number | 283-SMCJ5-0ATR-ND - Tape & Reel (TR) 283-SMCJ5-0ACT-ND - Cut Tape (CT) 283-SMCJ5-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5-0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | $1.41821 | $170,185.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.62000 | $46.20 |
| 100 | $2.99180 | $299.18 |
| 500 | $2.29182 | $1,145.91 |
| 1,000 | $2.06615 | $2,066.15 |
| 2,000 | $1.87607 | $3,752.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.61700 | $36.17 |
| 100 | $2.46810 | $246.81 |
| 500 | $1.94390 | $971.95 |
| 1,000 | $1.77083 | $1,770.83 |

