SMCJ40CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $1.23655
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.56616
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.19644
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.05449
Datasheet

Similar


STMicroelectronics
In Stock: 1,825
Unit Price: $8.21000
Datasheet

Similar


Bourns Inc.
In Stock: 11,429
Unit Price: $6.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.96832
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,889
Unit Price: $3.20000
Datasheet
SMCJE15AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJE15AH
High Power TVS Diodes

SMCJ40CAH

DigiKey Part Number
283-SMCJ40CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ40CAH
Description
TVS DIODE 40VWM 64.5VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000$1.78638$364,421.52