SMCJE15AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJE15AH
High Power TVS Diodes

SMCJ36CAH

DigiKey Part Number
283-SMCJ36CAHTR-ND - Tape & Reel (TR)
283-SMCJ36CAHCT-ND - Cut Tape (CT)
283-SMCJ36CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36CAH
Description
TVS DIODE 36VWM 58.1VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,701
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$1.56408$187,689.60
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.64000$8.64
10$5.38400$53.84
100$3.51180$351.18
500$2.70652$1,353.26
1,000$2.44688$2,446.88
2,000$2.22840$4,456.80
Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$4.24800$42.48
100$2.91250$291.25
500$2.30562$1,152.81
1,000$2.10558$2,105.58
* All Digi-Reel orders will add a $55.00 reeling fee.