48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ30AH

DigiKey Part Number
283-SMCJ30AHTR-ND - Tape & Reel (TR)
283-SMCJ30AHCT-ND - Cut Tape (CT)
283-SMCJ30AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ30AH
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
30V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
33.3V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
48.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T36AYSTMicroelectronics1,920497-10902-1-ND$13.98000Similar
SMCJ30A-QBourns Inc.11,960118-SMCJ30A-QCT-ND$9.95000Similar
SMCJ30AHM3_A/HVishay General Semiconductor - Diodes Division3,330112-SMCJ30AHM3_A/HCT-ND$10.93000Similar
SZ1SMC30AT3GLittelfuse Inc.3,216F11589CT-ND$10.77000Similar
In-Stock: 2,623
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.37700$53.77
100$3.50730$350.73
500$2.70306$1,351.53
1,000$2.44376$2,443.76
2,000$2.22556$4,451.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000$2.15239$439,087.56