


SMCJ15CA | |
|---|---|
DigiKey Part Number | 283-SMCJ15CATR-ND - Tape & Reel (TR) 283-SMCJ15CACT-ND - Cut Tape (CT) 283-SMCJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 61.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66420 | $4,992.60 |
| 6,000 | $1.61050 | $9,663.00 |


