


SMCJ12CA | |
|---|---|
DigiKey Part Number | 283-SMCJ12CATR-ND - Tape & Reel (TR) 283-SMCJ12CACT-ND - Cut Tape (CT) 283-SMCJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.54600 | $45.46 |
| 100 | $2.94330 | $294.33 |
| 500 | $2.25270 | $1,126.35 |
| 1,000 | $2.03022 | $2,030.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74740 | $5,242.20 |
| 6,000 | $1.60493 | $9,629.58 |
| 9,000 | $1.53234 | $13,791.06 |
| 15,000 | $1.45078 | $21,761.70 |
| 21,000 | $1.40249 | $29,452.29 |
| 30,000 | $1.35556 | $40,666.80 |


